MAX31913AUI+

Analog Devices / Maxim Integrated
700-MAX31913AUI+
MAX31913AUI+

Mfr.:

Description:
Sensor Interface INDUSTRIAL OCTAL DIGITAL INPUT TRAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,31 € 43,10 €
3,84 € 192,00 €
3,62 € 362,00 €
3,45 € 862,50 €
3,29 € 1.645,00 €
3,24 € 3.240,00 €
3,21 € 8.025,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner/Serializer
Serial, SPI
36 V
7 V
1.6 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Type: Analog
Operating Supply Voltage: 7 V to 36 V
Output Type: Digital
Product Type: Sensor Interface
Reference Type: Internal
Series: MAX31913
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX31913 90-31913+000
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99