MAX31865AAP+

Analog Devices / Maxim Integrated
700-MAX31865AAP+
MAX31865AAP+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised RTD to Digital Converter in SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.256

Stock:
3.256 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
7,08 € 70,80 €
6,17 € 154,25 €
5,94 € 594,00 €
5,73 € 1.512,72 €
5,60 € 2.956,80 €
5,47 € 5.776,32 €
2.508 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,06 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31865AAP+T
Analog Devices / Maxim Integrated
Data Acquisition ADCs/DACs - Specialised RTD to Digital Converter in SSOP TR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX31865
SMD/SMT
SSOP-20
Converters
RTD to Digital
15 bit
1 Channel
3.3 V
3.3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
INL - Integral Nonlinearity: 1 LSB
Interface Type: SPI
Maximum Clock Frequency: 5 MHz
Number of ADC Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99