MAX31855KASA+

Analog Devices / Maxim Integrated
700-MAX31855KASA+
MAX31855KASA+

Mfr.:

Description:
Sensor Interface Cold-Junction Compensated Thermocouple-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.698

Stock:
1.698 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €
7,34 € 73,40 €
6,83 € 170,75 €
6,25 € 625,00 €
5,94 € 1.782,00 €
5,82 € 2.910,00 €
5,69 € 5.690,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,38 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31855KASA+T
Analog Devices / Maxim Integrated
Sensor Interface Cold-Junction Compensated Thermocouple-t

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
Serial, 3-Wire, SPI
3.3 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
SO-8
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX31855EVKIT#
Input Type: Type K Thermocouple
Operating Supply Voltage: 3.3 V
Product: Signal Conditioners
Product Type: Sensor Interface
Series: MAX31855
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX31855 90-31855+K00
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31855 Thermocouple-to-Digital Converters

Analog Devices MAX31855 Cold-Junction Compensated Thermocouple-to-Digital Converters perform cold-junction compensation and digitize the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI™-compatible, read-only format. Analog Devices MAX31855 converters resolve temperatures to 0.25°C, allow readings as high as +1800°C and as low as -270°C, and exhibit thermocouple accuracy of ±2°C for temperatures ranging from -200°C to +700°C for K-type thermocouples. Analog Devices MAX31855 Thermocouple-to-Digital Converters are ideal for various automotive, HVAC, and industrial applications.