MAX31850JATB+

Analog Devices / Maxim Integrated
700-MAX31850JATB+
MAX31850JATB+

Mfr.:

Description:
Sensor Interface 1-WIRE THRMOCPLE TO DIG CONV J TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,33 € 73,30 €
6,36 € 159,00 €
6,11 € 458,25 €
5,81 € 1.743,00 €
5,70 € 2.992,50 €
5,59 € 5.869,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
3.7 V
3 V
- 40 C
+ 125 C
SMD/SMT
TDFN-EP-10
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX31850EVKIT#
Input Voltage: 3 V to 3.7 V
Operating Supply Voltage: 3 V to 3.7 V
Product Type: Sensor Interface
Series: MAX31850
Factory Pack Quantity: 75
Subcategory: Interface ICs
Part # Aliases: MAX31850 90-31850+00J
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

MAX31850/51 Thermocouple to Digital Converters

Analog Devices MAX31850/MAX31851 Thermocouple to Digital Converters are accurate thermocouple-to-digital converter ICs that ease design effort and lower system cost. The 1-wire interface simplifies multi-thermocouple systems with minimal wiring. Each device has a unique 64-bit serial code stored in an on-board ROM. They also feature four pin-programmable bits to identify up to 16 sensor locations on a bus uniquely. MAX31850/MAX31851 simplify system fault management and troubleshooting by detecting thermocouple shorts to GND or VCC. These devices also detect open thermocouples. Analog Devices MAX31850/MAX31851 Thermocouple to Digital Converters are ideal for various applications, including precision industrial thermal monitoring, medical equipment, solar equipment, automotive, and more.