MAX31826MUA+T

Analog Devices / Maxim Integrated
700-MAX31826MUA+T
MAX31826MUA+T

Mfr.:

Description:
Board Mount Temperature Sensors 1-WireB. Digital Temperature Sensor with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335
Can Dispatch Immediately
On Order:
2.500
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,55 € 5,55 €
5,00 € 25,00 €
4,79 € 47,90 €
4,54 € 113,50 €
4,38 € 219,00 €
4,22 € 422,00 €
3,89 € 1.945,00 €
3,78 € 3.780,00 €
Full Reel (Order in multiples of 2500)
3,65 € 9.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31826MUA+
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 1-WireB. Digital Temperature Sensor with

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 55 C
+ 125 C
UMAX-8
1-Wire
3 V
3.7 V
Local
12 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX31826
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Digital Temperature Sensor
Part # Aliases: MAX31826 90-31826+UTR
Unit Weight: 633,308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99