MAX31790ATI+

Analog Devices / Maxim Integrated
700-MAX31790ATI+
MAX31790ATI+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 6 CH PWM FAN RPM CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.701

Stock:
1.701
Can Dispatch Immediately
On Order:
975
Expected 9/1/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,13 € 61,30 €
5,30 € 132,50 €
5,09 € 381,75 €
4,94 € 1.482,00 €
4,82 € 2.530,50 €
4,71 € 4.945,50 €
4,60 € 11.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31790ATI+T
Analog Devices / Maxim Integrated
Motor/Motion/Ignition Controllers & Drivers 6 CH PWM FAN RPM CONTROLLER T&R

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
3 mA
2.5 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-28
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 1.6667 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX31790
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX31790 90-31790+00T
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.