MAX31760AEE+

Analog Devices / Maxim Integrated
700-MAX31760AEE+
MAX31760AEE+

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Fan Speed Controller with LUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696
Can Dispatch Immediately
On Order:
800
Expected 6/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,17 € 651,00 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
2,00 € 5.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,72 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31760AEE+T
Analog Devices / Maxim Integrated
Motor/Motion/Ignition Controllers & Drivers Fan Speed Controller with LUT t&r

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Fan Controller
4 mA
2.6 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Number of Outputs: 2 Output
Operating Frequency: 6.4 MHz
Pd - Power Dissipation: 771.5 mW
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MAX31760
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX31760 90-31760+E00
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.