MAX31730ATC+

Analog Devices / Maxim Integrated
700-MAX31730ATC+
MAX31730ATC+

Mfr.:

Description:
Board Mount Temperature Sensors TRIPLE REMOTE TEMP SENSOR TDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,78 € 17,80 €
1,50 € 150,00 €
1,46 € 730,00 €
1,42 € 1.420,00 €
1,37 € 2.740,00 €
1,34 € 6.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,56 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31730ATC+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors TRIPLE REMOTE TEMP SENSOR TDFN TR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
TDFN-12
2-Wire, I2C
3 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX31730
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: MAX31730 90-31730+00T
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

MAX31730 3-Channel Remote Temperature Sensor

Analog Devices Inc. MAX31730 3-Channel Remote Temperature Sensor monitors its own temperature and the temperatures of three external diode-connected transistors. The operating supply voltage is from 3.0V to 3.6V. Resistance cancellation compensates for high series resistance in circuit-board traces and the external thermal diode, while beta compensation corrects for temperature-measurement errors due to low-beta sensing transistors. All temperature channels have programmable temperature thresholds. When the measured temperature of a channel crosses the respective threshold, a status bit is set in the thermal status registers and the open-drain THERM output asserts. A highest temperature register allows the master to obtain the temperature of the hottest channel. The 2-wire serial interface accepts SMBus protocols (write byte, read byte, send byte, and receive byte) for reading the temperature data and programming the temperature thresholds. Any one of eight available slave addresses can be selected using the address selection input (ADD), which can be connected to ground or connected to a grounded resistor. The MAX31730 is specified for a -40°C to +125°C operating temperature range and is available in a 10-pin µMAX® and a 12-pin, 3mm x 3mm TDFN package.