MAX3170CAI+

Analog Devices / Maxim Integrated
700-MAX3170CAI
MAX3170CAI+

Mfr.:

Description:
Interface - Specialised +3.3V, Multiprotocol, 3 Tx/3 Rx, Softwar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,88 € 18,88 €
15,98 € 159,80 €
15,32 € 383,00 €
13,48 € 1.240,16 €
12,82 € 3.538,32 €
12,00 € 6.072,00 €
11,05 € 11.182,60 €
5.014 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
3.3 V
3.3 V
20 mA
0 C
+ 70 C
SMD/SMT
SSOP-28
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Packaging: Tube
Pd - Power Dissipation: 510 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: MAX3170
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3170
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99