MAX3162ECAI+

Analog Devices / Maxim Integrated
700-MAX3162ECAI
MAX3162ECAI+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, +3.0V to +5.5V, 10n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,16 € 23,16 €
18,64 € 186,40 €
16,92 € 423,00 €
16,05 € 1.476,60 €
15,60 € 4.305,60 €
15,22 € 7.701,32 €
1.012 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3162E
SMD/SMT
SSOP-28
Transceiver
2 Driver
2 Receiver
10 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 25 V
Operating Supply Current: 2.8 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: 13.2 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Part # Aliases: MAX3162E
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99