MAX3160CAP+

Analog Devices / Maxim Integrated
700-MAX3160CAP
MAX3160CAP+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
16,19 € 161,90 €
14,37 € 359,25 €
13,90 € 1.390,00 €
13,52 € 3.569,28 €
13,21 € 6.974,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,19 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3160CAP+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3160
SMD/SMT
SSOP-20
Transceiver
2 Driver
2 Receiver
10 Mb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Input Voltage: 25 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: 13.2 V
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 0.15 us
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Part # Aliases: MAX3160
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.