MAX3158CAI+

Analog Devices / Maxim Integrated
700-MAX3158CAI+
MAX3158CAI+

Mfr.:

Description:
RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 60V I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,54 € 20,54 €
17,01 € 170,10 €
14,55 € 363,75 €
14,54 € 1.337,68 €
14,13 € 3.899,88 €
13,92 € 7.043,52 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3158
SMD/SMT
SSOP-28
Transceiver
1 Driver
1 Receiver
250 kb/s
7 V
7 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half/Full Duplex
Input Voltage: 2 V
Operating Supply Current: 25 mA
Operating Supply Voltage: 5 V
Output Voltage: 6 V
Pd - Power Dissipation: 860 mW
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3158
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.