MAX3157EPI

Analog Devices / Maxim Integrated
Not Assigned
MAX3157EPI

Mfr.:

Description:
RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
MAX3157
Through Hole
PDIP-28
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Brand: Analog Devices / Maxim Integrated
Duplex: Half/Full Duplex
Operating Supply Current: 25 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Subcategory: Interface ICs
Part # Aliases: MAX3157
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99