MAX3157CAI+

Analog Devices / Maxim Integrated
700-MAX3157CAI+
MAX3157CAI+

Mfr.:

Description:
RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,40 € 18,40 €
15,53 € 155,30 €
13,06 € 326,50 €
12,26 € 1.127,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,41 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3157CAI+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC High CMRR RS-485 Transceiver with 50V Isolation

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3157
SMD/SMT
SSOP-28
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Half/Full Duplex
Operating Supply Current: 85 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3157
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99