MAX31343ETAY+T

Analog Devices / Maxim Integrated
700-MAX31343ETAY+T
MAX31343ETAY+T

Mfr.:

Description:
Real Time Clock 5ppm, I2C Real-Time Clock with Integrated MEMS Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.653

Stock:
2.653 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,65 € 5,65 €
4,33 € 43,30 €
4,01 € 100,25 €
3,65 € 365,00 €
3,47 € 867,50 €
3,41 € 1.705,00 €
3,39 € 3.390,00 €
Full Reel (Order in multiples of 2500)
3,22 € 8.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,55 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX31343ETAY+
Analog Devices / Maxim Integrated
Real Time Clock 5ppm, I2C Real-Time Clock with Integrated MEMS Oscillator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
64 B
TDFN-8
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.