MAX31334EWC+T

Analog Devices / Maxim Integrated
700-MAX31334EWC+T
MAX31334EWC+T

Mfr.:

Description:
Real Time Clock Ultra-Low power RTC w/ integrated power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.658

Stock:
1.658 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,28 € 22,80 €
2,06 € 51,50 €
1,87 € 187,00 €
1,78 € 445,00 €
1,73 € 865,00 €
1,65 € 1.650,00 €
Full Reel (Order in multiples of 2500)
1,60 € 4.000,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
MAX31334
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31334 Ultra-Low-Power Real Time Clock

Analog Devices MAX31334 Ultra-Low-Power Real Time Clock is a time-keeping solution that consumes 70nA of current. The MAX31334 offers an integrated high-side power pass switch that allows ultra-low-power idle modes on duty-cycled applications by disconnecting power to other devices on the system. The power switch on/off durations can be controlled by periodic interrupt sources, including a countdown timer (programmable from 100ms to 1hr) and alarms (1s resolution). The power switch can also be controlled by an external interrupt (from a pushbutton, for example) on the DIN pin. The MAX31334 facilitates a wide range of crystals with any loading (CL) spec, which widens the pool of usable crystals. An I2C serial interface connects the device. An integrated power-on reset function provides deterministic default register status upon power-up.