MAX31331SHLD#

Analog Devices / Maxim Integrated
700-MAX31331SHLD#
MAX31331SHLD#

Mfr.:

Description:
Interface Development Tools Shield EVKit for Ultra-Low power 12C Rea

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,47 € 149,47 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31331 Evaluation Kit

Analog Devices MAX31331 Evaluation Kit is fully assembled and tested to evaluate the MAX31331. The MAX31331 ultra-low power, low-cost, real-time clock (RTC) features an I2C interface and power management. The MAX31331 shield uses a single supply (either from USB or an external power supply) and offers a 32.768kHz clock signal via the onboard crystal. The device utilizes an I2C serial interface supplied by a MAX32625PICO board connected to a PC via a USB port.