MAX3130CAI+

Analog Devices / Maxim Integrated
700-MAX3130CAI
MAX3130CAI+

Mfr.:

Description:
RS-232 Interface IC 3V to 5.5V, IrDA Infrared Transceiver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,52 € 13,52 €
10,70 € 107,00 €
9,61 € 240,25 €
8,97 € 825,24 €
8,81 € 2.431,56 €
8,50 € 4.301,00 €
8,33 € 8.429,96 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX3130
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
100 uA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3130
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.