MAX3120ESA+

Analog Devices / Maxim Integrated
700-MAX3120ESA
MAX3120ESA+

Mfr.:

Description:
Interface - Specialised Low-Profile 3V, 120 A IrDA Infrared Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,16 € 10,16 €
7,96 € 79,60 €
7,42 € 185,50 €
6,80 € 680,00 €
6,47 € 1.941,00 €
6,35 € 3.175,00 €
6,20 € 6.200,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Low Profile
5.5 V
3 V
120 uA
0 C
+ 70 C
SMD/SMT
SOIC-8
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: MAX3120
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3120
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.