MAX31091EVKIT#

Analog Devices / Maxim Integrated
700-MAX31091EVKIT#
MAX31091EVKIT#

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Kit for MAX31091, Automotive

Availability

Stock:
33 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,63 € 172,63 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Kits
Clock Oscillator
66.6 MHz
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: MAX31091
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99