MAX3100ETG+T

Analog Devices / Maxim Integrated
700-MAX3100ETGT
MAX3100ETG+T

Mfr.:

Description:
UART Interface IC SPI/MICROWIRE-Compatible UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,07 € 20.175,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,62 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3100ETG+
Analog Devices / Maxim Integrated
UART Interface IC SPI/MICROWIRE-Compatible UART

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: UART Interface IC
RoHS:  
1 Channel
230 kb/s
16 B
5.5 V
2.7 V
1 mA
SMD/SMT
TQFN-EP-24
Reel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX3100EVKIT+
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: MAX3100
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: IrDA/RS-232/RS-485
Part # Aliases: MAX3100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.