MAX309CSE+T

Analog Devices / Maxim Integrated
700-MAX309CSET
MAX309CSE+T

Mfr.:

Description:
Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.117

Stock:
1.117 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1117 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,54 € 11,54 €
9,08 € 90,80 €
8,47 € 211,75 €
7,80 € 780,00 €
7,77 € 1.942,50 €
7,59 € 3.795,00 €
7,30 € 7.300,00 €
Full Reel (Order in multiples of 2500)
6,85 € 17.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,21 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX309CSE+
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
MAX309
Multiplexers
SMD/SMT
SOIC-Narrow-16
2 Channel
5 V
30 V
+/- 20 V
175 Ohms
600 ns
300 ns
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Pd - Power Dissipation: 696 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 175 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: MAX309
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99