MAX3098EBEEE+T

Analog Devices / Maxim Integrated
700-MAX3098EBEEET
MAX3098EBEEE+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-422/RS-485 Rcvr

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX3098E
SMD/SMT
QSOP-16
Receiver
0 Driver
3 Receiver
32 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: - 300 mV to 7.3 V
Pd - Power Dissipation: 667 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 75 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3098E
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99