MAX3098EBCEE+

Analog Devices / Maxim Integrated
700-MAX3098EBCEE
MAX3098EBCEE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,73 € 11,73 €
9,25 € 92,50 €
8,62 € 215,50 €
7,93 € 793,00 €
7,54 € 2.262,00 €
7,40 € 3.700,00 €
7,24 € 7.240,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3098E
SMD/SMT
QSOP-16
Receiver
0 Driver
3 Receiver
32 Mb/s
5.5 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 15 kV
Input Voltage: 3.3 V to 5.5 V
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 5 V
Output Current: 105 mA
Output Voltage: - 300 mV to 5.3 V
Pd - Power Dissipation: 697 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 75 ns to 85 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3098E
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99