MAX3097EEEE+T

Analog Devices / Maxim Integrated
700-MAX3097EEEET
MAX3097EEEE+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.081

Stock:
1.081 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,90 € 14,90 €
11,83 € 118,30 €
11,06 € 276,50 €
10,25 € 1.025,00 €
9,98 € 2.495,00 €
9,89 € 4.945,00 €
Full Reel (Order in multiples of 2500)
9,15 € 22.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,90 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3097EEEE+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3097E
SMD/SMT
QSOP-16
Receiver
0 Driver
3 Receiver
32 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 4 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage: - 300 mV to 7.3 V
Pd - Power Dissipation: 667 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 75 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3097E
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.