MAX3097ECEE+

Analog Devices / Maxim Integrated
700-MAX3097ECEE
MAX3097ECEE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,18 € 12,18 €
9,61 € 96,10 €
8,96 € 224,00 €
8,25 € 825,00 €
7,85 € 2.355,00 €
7,71 € 3.855,00 €
7,54 € 7.540,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,75 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3097ECEE+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3097E
SMD/SMT
QSOP-16
Receiver
0 Driver
3 Receiver
32 Mb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 667 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3097E
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.