MAX3095EEE+

Analog Devices / Maxim Integrated
700-MAX3095EEE
MAX3095EEE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,44 € 10,44 €
8,20 € 82,00 €
7,68 € 192,00 €
6,64 € 664,00 €
6,54 € 3.270,00 €
6,42 € 6.420,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3095
SMD/SMT
QSOP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 15 kV
Input Voltage: 4.75 V to 5.25 V
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Output Voltage: - 300 mV to 7.3 V
Pd - Power Dissipation: 667 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 65 ns to 98 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3095
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99