MAX3095CSE+T

Analog Devices / Maxim Integrated
700-MAX3095CSET
MAX3095CSE+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.220

Stock:
6.220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,88 € 8,88 €
6,93 € 69,30 €
6,44 € 161,00 €
5,91 € 591,00 €
5,82 € 1.455,00 €
5,66 € 5.660,00 €
Full Reel (Order in multiples of 2500)
5,34 € 13.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,88 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3095CSE+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3095
SMD/SMT
SO-Narrow-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
ESD Protection: 15 kV
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 696 mW
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3095
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99