MAX3094ECPE+

Analog Devices / Maxim Integrated
700-MAX3094ECPE
MAX3094ECPE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
5,50 € 55,00 €
4,66 € 466,00 €
4,45 € 1.112,50 €
4,33 € 2.165,00 €
4,22 € 4.220,00 €
4,16 € 10.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3094E
Through Hole
PDIP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 15 kV
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 3.3 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX3094E
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99