MAX3083ESD+

Analog Devices / Maxim Integrated
700-MAX3083ESD
MAX3083ESD+

Mfr.:

Description:
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,56 € 45,60 €
4,12 € 206,00 €
3,67 € 367,00 €
3,66 € 915,00 €
3,56 € 1.780,00 €
3,52 € 3.520,00 €
3,50 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3083
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
500 kb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
Input Voltage: 4.75 V to 5.25 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Output Voltage: +/- 13 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3083
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.