MAX3080CSD+T

Analog Devices / Maxim Integrated
700-MAX3080CSDT
MAX3080CSD+T

Mfr.:

Description:
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.447

Stock:
2.447 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2447 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
3,56 € 35,60 €
3,29 € 82,25 €
2,98 € 298,00 €
2,83 € 707,50 €
2,74 € 1.370,00 €
2,71 € 2.710,00 €
Full Reel (Order in multiples of 2500)
2,66 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,68 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3080CSD+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3080
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
115 kb/s
5 V
5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage: 5 V
Operating Supply Current: 375 uA
Operating Supply Voltage: 5 V
Output Current: 1 uA
Output Voltage: +/- 13 V
Pd - Power Dissipation: 800 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.