MAX3073EAPD+

Analog Devices / Maxim Integrated
700-MAX3073EAPD
MAX3073EAPD+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3.3V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €
6,57 € 65,70 €
5,57 € 139,25 €
5,17 € 517,00 €
4,94 € 1.235,00 €
4,50 € 2.250,00 €
3,97 € 3.970,00 €
3,87 € 9.675,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3073E
Through Hole
PDIP-14
Transceiver
1 Driver
1 Receiver
500 kb/s
3.3 V
3.3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 15 kV
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 800 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MAX3073E
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99