MAX3070EESD+

Analog Devices / Maxim Integrated
700-MAX3070EESD
MAX3070EESD+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.509

Stock:
1.509 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,25 € 72,50 €
6,49 € 324,50 €
6,24 € 624,00 €
5,98 € 1.495,00 €
5,81 € 2.905,00 €
5,73 € 5.730,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,51 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3070EESD+T
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3070E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
3.63 V
2.97 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 2.97 V to 3.63 V
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: - 8 V to 13 V
Pd - Power Dissipation: 667 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 250 ns to 1500 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3070E
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99