MAX3070EASD+T

Analog Devices / Maxim Integrated
700-MAX3070EASDT
MAX3070EASD+T

Mfr.:

Description:
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,06 € 11,06 €
8,69 € 86,90 €
8,10 € 202,50 €
7,46 € 746,00 €
7,41 € 1.852,50 €
6,97 € 3.485,00 €
6,85 € 6.850,00 €
Full Reel (Order in multiples of 2500)
6,46 € 16.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,70 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3070EASD+
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3070E
SMD/SMT
SOIC-14
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
ESD Protection: 15 kV
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 800 mW
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3070E
Unit Weight: 655,840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.