MAX3056ASD+

Analog Devices / Maxim Integrated
700-MAX3056ASD
MAX3056ASD+

Mfr.:

Description:
CAN Interface IC 80V Fault-Protected 2Mbps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,26 € 32,60 €
2,76 € 138,00 €
2,61 € 261,00 €
2,48 € 620,00 €
2,46 € 1.230,00 €
2,30 € 2.300,00 €
2,25 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX3056
CAN Controller
SMD/SMT
SOIC-14
40 kb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 125 C
30 mA
3 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3056
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.