MAX3050ASA+T

Analog Devices / Maxim Integrated
700-MAX3050ASAT
MAX3050ASA+T

Mfr.:

Description:
CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.814

Stock:
2.814 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,36 € 7,36 €
5,23 € 52,30 €
4,99 € 124,75 €
4,33 € 433,00 €
4,14 € 1.035,00 €
3,78 € 1.890,00 €
3,34 € 3.340,00 €
Full Reel (Order in multiples of 2500)
3,25 € 8.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3050ASA+
Analog Devices / Maxim Integrated
CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
MAX3050
SMD/SMT
SO-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99