MAX3042BCUE+

Analog Devices / Maxim Integrated
700-MAX3042BCUE
MAX3042BCUE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
6,34 € 63,40 €
5,41 € 135,25 €
5,21 € 500,16 €
5,13 € 1.477,44 €
4,99 € 2.874,24 €
4,88 € 5.153,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3042
SMD/SMT
TSSOP-16
Driver
4 Driver
0 Receiver
20 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
ESD Protection: 10 kV
Input Voltage: 5 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 5 V
Output Current: 25 mA to 250 mA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 755 mW
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 70 ns
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX3042
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99