MAX3040EWE+

Analog Devices / Maxim Integrated
700-MAX3040EWE
MAX3040EWE+

Mfr.:

Description:
RS-422/RS-485 Interface IC 10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,77 € 67,70 €
6,04 € 151,00 €
5,66 € 520,72 €
5,48 € 1.512,48 €
5,25 € 2.656,50 €
5,15 € 5.211,80 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3040
SMD/SMT
SO-Wide-16
Driver
4 Driver
0 Receiver
250 kb/s
5.25 V
4.75 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
ESD Protection: 10 kV
Input Voltage: 4.75 V to 5.25 V
Operating Supply Current: 2 mA
Operating Supply Voltage: 5 V
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 762 mW
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 0.7 us
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3040
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MAX304x 5V Quad RS-485/RS-422 Transmitters

Maxim's MAX304x 5V Quad RS-485/RS-422 Transmitters are designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. In addition the MAX304x withstands ±4kV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. The MAX3040/MAX3043 (250kbps) and the MAX3041/MAX3044 (2.5Mbps) are slew-rate limited transmitters that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free transmission. These devices features a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. The MAX3042B/MAX3045B are optimized for data transfer rates up to 20Mbps, the MAX3041/MAX3044 for data rates up to 2.5Mbps, and the MAX3040/MAX3043 for data rates up to 250kbps.
Learn More