MAX3030ECSE+T

Analog Devices / Maxim Integrated
700-MAX3030ECSET
MAX3030ECSE+T

Mfr.:

Description:
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 523 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,53 € 6,53 €
4,95 € 49,50 €
4,61 € 115,25 €
4,06 € 406,00 €
3,84 € 960,00 €
3,45 € 1.725,00 €
2,91 € 2.910,00 €
Full Reel (Order in multiples of 2500)
2,79 € 6.975,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,53 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3030ECSE+
Analog Devices / Maxim Integrated
RS-422 Interface IC 15kV ESD-Protected, 3.3V Quad RS-422 Transmitters

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SO-Narrow-16
MAX3030E
Driver
20 Mb/s
4 Driver
0 Receiver
3.6 V
3 V
100 uA
0 C
+ 70 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Pd - Power Dissipation: 755 mW
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 16 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX3030E
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.