MAX30134CWA+T

Analog Devices / Maxim Integrated
700-MAX30134CWA+T
MAX30134CWA+T

Mfr.:

Description:
Analog Front End - AFE Electro chemical AFE with options for 1,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.423

Stock:
2.423 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,95 € 10,95 €
8,60 € 86,00 €
8,02 € 200,50 €
7,37 € 737,00 €
7,32 € 1.830,00 €
Full Reel (Order in multiples of 2000)
6,60 € 13.200,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
4 Channel
SPI
5 V
1.73 V
0 C
+ 70 C
WLP-25
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX30134EVSYS
Product: Analog Front Ends (AFE)
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX30131/-2/-4 Programmable Analog Front Ends

Analog Devices MAX30131/-2/-4 Programmable Analog Front Ends (AFEs) feature 1-, 2-, and 4-channel ultra-low-power programmable operation, ideal for electrochemical sensors. The AFEs provide biasing and the complete measurement path, including the analog-to-digital converters (ADCs). The flexibility of the MAX30131/MAX30132/ MAX30134 enables them to work with both two and three-terminal electrochemical sensors, supplying both DC measurement and electrochemical impedance spectroscopy (EIS) measurement capability. The devices include an internal temperature sensor and a programmable voltage reference to support external temperature monitoring. Furthermore, the AFEs have an external reference source to integrate voltage monitoring of bias and supply voltages for safety and compliance.