MAX30009ENA+T

Analog Devices / Maxim Integrated
700-MAX30009ENA+T
MAX30009ENA+T

Mfr.:

Description:
Analog Front End - AFE 2 channel Bio Z
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
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,50 € 18.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
Reel
Brand: Analog Devices / Maxim Integrated
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX30009 BioZ Bioimpedance Analog Front-End

Analog Devices MAX30009 BioZ Bioimpedance Analog Front-End offers high performance for fitness, wellness, and clinical applications, and ultra-low power for long battery life. The MAX30009 BioZ receive channel has Electrostatic Discharge (ESD) protection, Electromagnetic Interference (EMI) filtering, internal lead biasing, DC leads-off detection, DRVN lead-off detection, and ultra-low power lead-on detection during standby mode. The Analog Devices BioZ receive channel also has high input impedance, low noise, high Common-Mode Rejection Ratio (CMRR), programmable gain, various low-pass, and high-pass filter options, and two high-resolution analog-to-digital converters for simultaneous I and Q acquisition.