MAX30004CWV+

Analog Devices / Maxim Integrated
700-MAX30004CWV+
MAX30004CWV+

Mfr.:

Description:
Analog Front End - AFE Bio Potential AFE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
4,49 € 44,90 €
4,15 € 103,75 €
3,77 € 377,00 €
3,73 € 932,50 €
3,17 € 6.340,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
MAX30004
Biopotential
18 bit
125 S/s to 512 S/s
1 Channel
SPI
2 V
1.1 V
0 C
+ 70 C
SMD/SMT
WLP-30
Cut Tape
Analogue Supply Voltage: 1.1 V to 2 V
Architecture: Sigma-Delta
Brand: Analog Devices / Maxim Integrated
Digital Supply Voltage: 1.1 V to 2 V
Gain Error: 2.5 %
Input Voltage: 1.1 V to 2 V
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.9455 W
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX30004 Integrated Biopotential HR Detection AFE

Maxim MAX30004 Integrated Biopotential HR Detection AFE is a complete, biopotential, HR detection analogue front-end (AFE) solution for wearable applications, especially for chest straps and patches. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30004 is a single biopotential channel providing R-R intervals for heart rate detection. The biopotential channel has ESD protection, EMI filtering, internal lead biasing and DC leads-off detection. It also includes ultra-low power leads on detection during standby mode and extensive calibration voltages for built-in self-test. Soft power-up sequencing ensures no large transients are injected into the electrodes. The biopotential channel also has high input impedance, low noise, high CMRR, programmable gain, various low-pass and high-pass filter options, and a high-resolution analogue-to-digital converter. The biopotential channel is DC coupled and can handle large electrode voltage offsets. This channel also has a fast recovery mode to quickly recover from overdrive conditions, such as defibrillation and electrosurgery.
Learn more