MAX2982EVSYS

Analog Devices / Maxim Integrated
700-MAX2982EVSYS
MAX2982EVSYS

Mfr.:

Description:
Networking Development Tools Evaluation system for industrial broadba

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
956,61 € 956,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Development Tools
RoHS:  
Evaluation Systems
Powerline Communication
MAX2982
14 Mb/s
1.2 V, 3.3 V
Brand: Analog Devices / Maxim Integrated
Interface Type: Ethernet, UART, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Networking Development Tools
Series: MAX2982
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,531 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.