MAX2904ETI+

Analog Devices / Maxim Integrated
700-MAX2904ETI
MAX2904ETI+

Mfr.:

Description:
RF Transmitter 200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transmitter
870 MHz
TQFN-28
Tube
4.5 V
Brand: Analog Devices / Maxim Integrated
Product Type: RF Transmitter
Series: MAX2904
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: MAX2904
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transmitter sub 1GHz list