MAX2829EVKIT+

Analog Devices / Maxim Integrated
700-MAX2829EVKIT+
MAX2829EVKIT+

Mfr.:

Description:
WiFi / 802.11 Development Tools Eval Kit MAX2828, MAX2829 (Single-/Dual-

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.963,10 € 1.963,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: WiFi/802.11 Development Tools
RoHS:  
Evaluation Kits
MAX2829
802.11 x
6 GHz
5 V
WiFi
Bulk
Antenna Connector Type: SMA
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Simplify evaluation of the receive and transmit performance in the corresponding 802.11x bands
For Use With: MAX2829
Interface Type: 3-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Series: MAX2829
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX2829
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.B.7

FEATURED PRODUCTS
ANALOG DEVICES INC.