MAX2750EUA+T

Analog Devices / Maxim Integrated
700-MAX2750EUAT
MAX2750EUA+T

Mfr.:

Description:
VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.838

Stock:
2.838 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 € 8,95 €
7,75 € 77,50 €
7,35 € 183,75 €
7,17 € 358,50 €
6,73 € 673,00 €
6,40 € 1.600,00 €
6,13 € 3.065,00 €
6,02 € 6.020,00 €
Full Reel (Order in multiples of 2500)
5,74 € 14.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
uMAX-8
400 mVDC to 2.4 VDC
- 3 dBm
- 30 dBc
14.4 mA
- 125 dBc/Hz
1.3 MHz/V
MAX2750
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Factory Pack Quantity: 2500
Subcategory: Oscillators
Part # Aliases: MAX2750
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
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More