MAX271EWG+

Analog Devices / Maxim Integrated
700-MAX271EWG
MAX271EWG+

Mfr.:

Description:
Active Filters Digitally-Programmed, Dual 2nd-Order Continuous Lowpass Filter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,21 € 28,21 €
22,84 € 228,40 €
21,50 € 645,00 €
20,60 € 2.472,00 €
19,32 € 5.216,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX271
Programmable
25 kHz
2 Channel
16 V
4.74 V
- 40 C
+ 85 C
SMD/SMT
SO-Wide-24
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Active Filters
Factory Pack Quantity: 30
Subcategory: Filters
Part # Aliases: MAX271
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.