MAX2693LEWS+

Analog Devices / Maxim Integrated
700-MAX2693LEWS+
MAX2693LEWS+

Mfr.:

Description:
RF Amplifier GPS/GNSS Low-Noise Amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5754 GHz
1.6 V to 4.2 V
1.8 mA
18.4 dB
1.05 dB
Low Noise Amplifiers
SMD/SMT
WLP-4
SiGe
- 11 dBm
- 14.3 dBm
- 40 C
+ 85 C
MAX2693
Cut Tape
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 10.7 dB
Isolation dB: 40 dB
Pd - Power Dissipation: 696 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.57542 GHz
Part # Aliases: MAX2693
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless and RF ICs

Analog Devices Wireless and RF ICs are a portfolio of high-integrated, building block level high-performance wireless and RF ICs. Analog Devices' wireless and RF solutions address critical wireless and radio functions within the telecom, cable, and automotive markets.

MAX2686L & MAX2693L Low-Noise Amplifiers (LNAs)

Analog Devices MAX2686L and MAX2693L Low-Noise Amplifiers (LNAs) are designed for GPS L1, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, these devices achieve high gain and low noise figures while maximizing the input-referred 1dB compression point and the 3rd-order intercept point. Both devices include an internal LDO ideal for battery-powered applications. For current-sensitive applications, the MAX2693L achieves excellent performance while consuming only 1.8mA current. The devices operate from a +1.6V to a +4.2V single supply.