MAX2685EEE

Analog Devices / Maxim Integrated
700-MAX2685EEE-NR
MAX2685EEE

Mfr.:

Description:
RF Amplifier 900MHz Low-Noise Downconverter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 GHz
3 V, 5 V
8.5 mA
15 dB
1.4 dB
General Purpose Amplifiers
SMD/SMT
QSOP-16
Si
- 40 C
+ 85 C
MAX2685
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: MAX2685EVKIT#
Number of Channels: 1 Channel
Pd - Power Dissipation: 667 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 880 MHz
Part # Aliases: MAX2685
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99