MAX2680AUT+T

Analog Devices / Maxim Integrated
700-MAX2680AUTT
MAX2680AUT+T

Mfr.:

Description:
Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.822

Stock:
2.822 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
2,86 € 28,60 €
2,66 € 66,50 €
2,33 € 233,00 €
2,21 € 552,50 €
1,98 € 990,00 €
1,68 € 1.680,00 €
Full Reel (Order in multiples of 2500)
1,61 € 4.025,00 €
1,58 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
400 MHz to 2.5 GHz
10 MHz to 500 MHz
400 MHz to 2.5 GHz
11.6 dB
6.3 dB
2.7 V to 5.5 V
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Up-Down Converters
Series: MAX2680
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: SiGe
Part # Aliases: MAX2680
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Transcievers for Core Products

Analog Devices Transceivers for Core Products offer a wide array of features to simplify designs and increase reliability. The devices are housed in a variety of packages and provide some of the highest levels of protection on the market. The transceivers implement physical layer protocols for various communications and serial bus interface standards.

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More